215513-3001

Molex
538-215513-3001
215513-3001

Mfr.:

Description:
Power to the Board PowerWize BMI 3.40mm TPA (Terminal Position Assurance) Retainer in Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.983

Stock:
1.983 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,364 € 3,64 €
0,324 € 8,10 €
0,304 € 30,40 €
0,272 € 68,00 €
0,264 € 660,00 €
0,247 € 1.235,00 €
0,242 € 2.420,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
Panel Mount
215513
Tray
PowerWize BMI
Brand: Molex
Housing Material: Polybutylene Terephthalate (PBT)
Product: Accessories
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 2155133001 02155133001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

Compliance Codes
TARIC:
3926909790
CNHTS:
8538900000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerWize BMI Panel-to-Board/Busbar Interconnects

Molex PowerWize BMI High-Current Panel-to-Board/Busbar Interconnects incorporate Molex’s COEUR socket technology, which helps ensure low contact resistance at the mating interface to minimize heat generation and enable high current-carrying capacity. The blind-mating design of Molex PowerWize BMI High-Current Connectors helps ensure accurate mating in hard-to-reach and visually obscured spaces. The series offers crimp contacts using 3.40mm (75A), 6.00mm (110A), and 8mm (175A) COEUR sockets transmitting high current through right-angle headers that can be attached to PCBs or busbars.