215510-3241

Molex
538-215510-3241
215510-3241

Mfr.:

Description:
Power to the Board PowerWize BMI 3.40mm, 2-circuit, Solder Tail, Right-Angle Header in Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 463

Stock:
463 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,92 € 13,92 €
10,88 € 108,80 €
10,69 € 267,25 €
10,40 € 520,00 €
9,70 € 970,00 €
9,24 € 2.310,00 €
8,41 € 4.205,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
110 A
600 V
2 Position
PCB Mount
Screw
17 mm
215510
Tray
PowerWize BMI
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Silver
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Product: PCB Headers
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 2155103241 02155103241
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Models

Product Catalogs

Specification Sheets

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerWize BMI Panel-to-Board/Busbar Interconnects

Molex PowerWize BMI High-Current Panel-to-Board/Busbar Interconnects incorporate Molex’s COEUR socket technology, which helps ensure low contact resistance at the mating interface to minimize heat generation and enable high current-carrying capacity. The blind-mating design of Molex PowerWize BMI High-Current Connectors helps ensure accurate mating in hard-to-reach and visually obscured spaces. The series offers crimp contacts using 3.40mm (75A), 6.00mm (110A), and 8mm (175A) COEUR sockets transmitting high current through right-angle headers that can be attached to PCBs or busbars.