215346-1113

Molex
538-215346-1113
215346-1113

Mfr.:

Description:
Jumper Wires SQUBA 3.6 F-S Con-Pigtail 225MM 20 AW

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,98 € 9,80 €
0,903 € 18,06 €
0,86 € 43,00 €
0,786 € 78,60 €
0,707 € 353,50 €
0,667 € 667,00 €
0,589 € 1.178,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Plug
1 Position
Pigtail
Female
18 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 9 A
Jacket Material: Thermoplastic
Packaging: Bulk
Product Type: Jumper Wires
Series: 215346
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: Squba
Voltage Rating: 600 V
Part # Aliases: 02153461113 2153461113
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99