215345-2125

Molex
538-215345-2125
215345-2125

Mfr.:

Description:
Jumper Wires SQUBA 3.6 F-S Con-Pigtail 450MM 16 AW

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 70 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,57 € 15,70 €
1,47 € 29,40 €
1,37 € 68,50 €
1,30 € 130,00 €
1,23 € 246,00 €
1,19 € 595,00 €
1,13 € 1.130,00 €
1,06 € 2.120,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Plug
1 Position
Plug
1 Position
Female / Female
16 AWG
Brand: Molex
Current Rating: 14 A
Jacket Material: Thermoplastic
Packaging: Bulk
Product Type: Jumper Wires
Series: 215345
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: Squba
Voltage Rating: 600 V
Part # Aliases: 02153452125 2153452125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.