215345-2124

Molex
538-215345-2124
215345-2124

Mfr.:

Description:
Jumper Wires SQUBA 3.6 F-S Con-Pigtail 300MM 16 AW

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,34 € 13,40 €
1,20 € 24,00 €
1,08 € 54,00 €
1,05 € 105,00 €
0,955 € 191,00 €
0,903 € 451,50 €
0,824 € 824,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Plug
1 Position
Plug
1 Position
Female / Female
16 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 14 A
Jacket Material: Thermoplastic
Packaging: Bulk
Product Type: Jumper Wires
Series: 215345
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: Squba
Voltage Rating: 600 V
Part # Aliases: 02153452124 2153452124
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99