215345-2123

Molex
538-215345-2123
215345-2123

Mfr.:

Description:
Jumper Wires SQUBA 3.6 F-S Con-Pigtail 225MM 16 AW

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 70 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,04 € 10,40 €
0,929 € 18,58 €
0,838 € 41,90 €
0,814 € 81,40 €
0,767 € 383,50 €
0,697 € 697,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Plug
1 Position
Plug
1 Position
Female / Female
16 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 14 A
Jacket Material: Thermoplastic
Packaging: Bulk
Product Type: Jumper Wires
Series: 215345
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: Squba
Voltage Rating: 600 V
Part # Aliases: 02153452123 2153452123
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99