215345-1123

Molex
538-215345-1123
215345-1123

Mfr.:

Description:
Jumper Wires SQUBA 3.6 F-F Con-Con 225MM 16 AW

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 60 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,20 € 12,00 €
1,07 € 21,40 €
0,955 € 47,75 €
0,929 € 92,90 €
0,877 € 438,50 €
0,80 € 800,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Plug
1 Position
Plug
1 Position
Female / Female
16 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 14 A
Jacket Material: Thermoplastic
Packaging: Bulk
Product Type: Jumper Wires
Series: 215345
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: Squba
Voltage Rating: 600 V
Part # Aliases: 02153451123 2153451123
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.