215320-1051

Molex
538-215320-1051
215320-1051

Mfr.:

Description:
Rectangular Cable Assemblies MINIFIT JR SR R-R 5CKT 150MM Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 533

Stock:
533 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 2,83 €
2,82 € 28,20 €
2,73 € 68,25 €
2,68 € 6.700,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
215320
Discrete Wire Cable Assemblies
Discrete Wire
Mini-Fit
5 Position
Mini-Fit
5 Position
Female / Female
150 mm
16 AWG
9 A
Black
Bulk
Brand: Molex
Jacket Material: Nylon
Pitch: 4.2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: Mini-Fit Jr.
Voltage Rating: 600 V
Part # Aliases: 2153201051 05153201051
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

Mini-Fit Jr. Discrete Cable Assemblies

Molex Mini-Fit Jr. Discrete Cable Assemblies feature a variety of cable lengths with a 4.20mm-pitch connector and 9A maximum current rating. They are available in single- and dual-row configurations for design flexibility. Multi-color cable configurations with standard Mini-Fit TPA2 and non-TPA connectors are available off the shelf. The multi-color cables ensure connections are correct. Pin-to-pin mapping from the receptacle to the PCB header decreases engineering time and resources. These discrete wires are UL-approved and ready to use in electronic appliance applications. Molex Mini-Fit Jr. Discrete Cable Assemblies are made in ISO/TS16949-certified facilities to ensure quality and meet automotive industry standards. Typical applications include consumer, medical, automotive, and industrial.