215311-1021

Molex
538-215311-1021
215311-1021

Mfr.:

Description:
Rectangular Cable Assemblies MizuP25 R-S 2CKT 150mm Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 740

Stock:
740 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
2,41 € 24,10 €
2,34 € 58,50 €
1,91 € 95,50 €
1,89 € 189,00 €
1,88 € 470,00 €
1,78 € 4.450,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
215311
Discrete Wire Cable Assemblies
Discrete Wire
Mizu-P25
2 Position
Pigtail
Female
150 mm
20 AWG, 22 AWG
4 A
Black
Brand: Molex
Description/Function: Mizu-P25 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assembly
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 2.5 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: Mizu-P25
Voltage Rating: 125 V
Part # Aliases: 2153111021 02153111021
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Mizu-P25 (Mini-Type) Cable Assemblies

Molex OTS Mizu-P25 (Mini-Type) Cable Assemblies offer a 60V voltage rating, 4A maximum current, and an insulation resistance of 250MΩ. Mizu-P25 assemblies feature a positive lock that eliminates the possibility of incomplete mating and a raised-body male terminal design that provides polarization to prevent mismatching. The integral seal stopper has an IP67 rating that prevents dust and water ingress, ensuring a reliable connection. Molex OTS Mizu-P25 Cable Assemblies are ideal for consumer, industrial, and automotive applications.

Sealed Cable Assemblies

Molex provides Sealed Cable Assemblies with IP65, IP67, and IP69 ratings to ensure performance in wet, dusty environments. These are cable assemblies with NEMA-rated connectors, a matte-seal design for all circuit sizes that eliminates the need for cable wire seals, and panel-mount gasket seals that protect against dust and water ingress for a reliable connection. Molex Sealed Cable Assemblies are ideal for commercial vehicles, electric vehicles, HVACs, home appliances, and outdoor lighting.