215270-3603

Molex
538-215270-3603
215270-3603

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC Epoxy Therm Cbls 3600 25mm 10K 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
2,06 € 20,60 €
1,66 € 41,50 €
1,55 € 77,50 €
1,47 € 147,00 €
1,29 € 645,00 €
1,25 € 1.250,00 €
1,15 € 2.875,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
215270
3600 K
10 kOhms
1 %
Off-Board
Wire Lead
- 40 C
+ 135 C
3 mm
25 mm
3 mm
7 mm
Bulk
B Tolerance: 1 %
Beta Value: B0/50
Brand: Molex
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Type: NTC
Part # Aliases: 2152703603 02152703603
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334019
ECCN:
EAR99