214920-2222

Molex
538-214920-2222
214920-2222

Mfr.:

Description:
Jumper Wires PicoBlade F-F Red 26AWG 150mm PreCrimp

In Stock: 2.404

Stock:
2.404 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,989 € 9,89 €
0,92 € 23,00 €
0,84 € 42,00 €
0,802 € 80,20 €
0,774 € 193,50 €
0,738 € 369,00 €
0,686 € 686,00 €
0,654 € 1.635,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Plug
1 Position
Plug
1 Position
Male / Male
26 AWG
Brand: Molex
Current Rating: 1 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 214920
Factory Pack Quantity: 2500
Subcategory: Prototyping
Tradename: PicoBlade
Voltage Rating: 125 VAC/DC
Part # Aliases: 2149201222 02149201222
Unit Weight: 370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.