214770-0330

Molex
538-214770-0330
214770-0330

Mfr.:

Description:
Rectangular Cable Assemblies 3m Micro-Fit Overmolded SR 3Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140
Can Dispatch Immediately
On Order:
10
Expected 5/22/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,61 € 12,61 €
10,71 € 107,10 €
10,35 € 1.035,00 €
10,04 € 2.008,00 €
9,27 € 4.635,00 €
9,18 € 9.180,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
214770
Molded Cable Assemblies
Discrete Wire
Micro-Fit 3.0
3 Position
Micro-Fit 3.0
3 Position
Female / Female
3 m
20 AWG
8.5 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Thermoplastic Elastomer (TPE)
Pitch: 3 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: Micro-Fit
Voltage Rating: 300 VAC
Part # Aliases: 2147700330 03147700330
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99