214761-2225

Molex
538-214761-2225
214761-2225

Mfr.:

Description:
Jumper Wires MicroFit 3.0 450mm F-S 18AWG Leads RD

In Stock: 960

Stock:
960 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,972 € 9,72 €
0,886 € 17,72 €
0,826 € 41,30 €
0,81 € 81,00 €
0,782 € 156,40 €
0,745 € 372,50 €
0,691 € 691,00 €
0,672 € 1.344,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Micro-Fit 3.0
1 Position
Pigtail
Female
18 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 8.5 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 214761
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: Micro-Fit 3.0
Part # Aliases: 2147612225 02147612225
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99