214760-2223

Molex
538-214760-2223
214760-2223

Mfr.:

Description:
Jumper Wires MicroFit 3.0 225mm F-F 18AWG Leads RD

In Stock: 4.052

Stock:
4.052 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,762 € 7,62 €
0,677 € 67,70 €
0,597 € 119,40 €
0,579 € 289,50 €
0,569 € 569,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Micro-Fit 3.0
1 Position
Micro-Fit 3.0
1 Position
Female / Female
18 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 8.5 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 214760
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: Micro-Fit 3.0
Part # Aliases: 2147602223 02147602223
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.