214755-2062

Molex
538-214755-2062
214755-2062

Mfr.:

Description:
DC Power Cords MICRO-FIT3.0 R-R 6 CIRCUIT 300MM Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 786

Stock:
786 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
4,75 € 47,50 €
4,45 € 111,25 €
4,24 € 212,00 €
4,10 € 1.230,00 €
3,85 € 2.310,00 €
3,80 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DC Power Cords
RoHS:  
300 m
Black
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 8.5 A
Gender: Female / Female
Product Type: DC Power Cords
Series: 214755
Factory Pack Quantity: 300
Subcategory: Power Cords
Tradename: Micro-Fit 3.0
Part # Aliases: 2147552062 02147552062
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99