214755-1042

Molex
538-214755-1042
214755-1042

Mfr.:

Description:
DC Power Cords MICRO-FIT3.0 R-R 4 CIRCUIT 300MM Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.973

Stock:
1.973 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,00 € 3,00 €
2,76 € 27,60 €
2,65 € 66,25 €
2,55 € 127,50 €
2,43 € 243,00 €
2,28 € 570,00 €
2,18 € 1.199,00 €
2,06 € 2.266,00 €
1,94 € 5.335,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DC Power Cords
RoHS:  
300 m
Black
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 8.5 A
Gender: Female / Female
Product Type: DC Power Cords
Series: 214755
Factory Pack Quantity: 550
Subcategory: Power Cords
Tradename: Micro-Fit 3.0
Part # Aliases: 2147551042 02147551042
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Micro-Fit 3.0 OTS Discrete Cable Assemblies

Molex Micro-Fit 3.0 Off-the-Shelf (OTS) Discrete Cable Assemblies, Dual-Row are available in 3mm pitch connectors in various cable lengths and have a 6.5A to 8.5A maximum current rating. Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies in a dual-row configuration provide a solution to facilitate both prototyping and global production. These assemblies are ideal for various applications, including harness manufacturers, desktops, power supplies, servers, and non-sealed applications.