214751-2083

Molex
538-214751-2083
214751-2083

Mfr.:

Description:
Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 8CKT 600 MM Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,62 € 8,62 €
7,33 € 73,30 €
6,87 € 137,40 €
6,54 € 327,00 €
6,22 € 622,00 €
5,83 € 1.166,00 €
5,56 € 2.780,00 €
5,29 € 5.290,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
214751
Discrete Wire Cable Assemblies
Discrete Wire
Micro-Fit 3.0
8 Position
Pigtail
Female
600 mm
18 AWG
8.5 A
Black
Brand: Molex
Jacket Material: Nylon
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: Micro-Fit 3.0
Part # Aliases: 2147512083 02147512083
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Fit 3.0 OTS Discrete Cable Assemblies

Molex Micro-Fit 3.0 Off-the-Shelf (OTS) Discrete Cable Assemblies, Dual-Row are available in 3mm pitch connectors in various cable lengths and have a 6.5A to 8.5A maximum current rating. Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies in a dual-row configuration provide a solution to facilitate both prototyping and global production. These assemblies are ideal for various applications, including harness manufacturers, desktops, power supplies, servers, and non-sealed applications.