214751-1103

Molex
538-214751-1103
214751-1103

Mfr.:

Description:
Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 10CKT 600 MM Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,94 € 8,94 €
7,91 € 79,10 €
7,49 € 149,80 €
7,44 € 372,00 €
7,08 € 708,00 €
6,60 € 1.320,00 €
6,01 € 3.005,00 €
5,75 € 5.750,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
214751
Discrete Wire Cable Assemblies
Discrete Wire
Micro-Fit 3.0
10 Position
Pigtail
Female
600 mm
18 AWG
8.5 A
Black
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Nylon
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: Micro-Fit 3.0
Part # Aliases: 2147511103 02147511103
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

Micro-Fit 3.0 OTS Discrete Cable Assemblies

Molex Micro-Fit 3.0 Off-the-Shelf (OTS) Discrete Cable Assemblies, Dual-Row are available in 3mm pitch connectors in various cable lengths and have a 6.5A to 8.5A maximum current rating. Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies in a dual-row configuration provide a solution to facilitate both prototyping and global production. These assemblies are ideal for various applications, including harness manufacturers, desktops, power supplies, servers, and non-sealed applications.