214751-1041

Molex
538-214751-1041
214751-1041

Mfr.:

Description:
Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 4CKT 150 MM Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.132

Stock:
1.132 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,89 € 18,90 €
1,87 € 46,75 €
1,79 € 179,00 €
1,68 € 420,00 €
1,59 € 954,00 €
1,55 € 1.860,00 €
1,37 € 4.110,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
214751
Discrete Wire Cable Assemblies
Discrete Wire
Micro-Fit 3.0
4 Position
Pigtail
Female
150 mm
18 AWG
8.5 A
Black
Brand: Molex
Jacket Material: Nylon
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 600
Subcategory: Cable Assemblies
Tradename: Micro-Fit 3.0
Part # Aliases: 2147511041 02147511041
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Fit 3.0 OTS Discrete Cable Assemblies

Molex Micro-Fit 3.0 Off-the-Shelf (OTS) Discrete Cable Assemblies, Dual-Row are available in 3mm pitch connectors in various cable lengths and have a 6.5A to 8.5A maximum current rating. Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies in a dual-row configuration provide a solution to facilitate both prototyping and global production. These assemblies are ideal for various applications, including harness manufacturers, desktops, power supplies, servers, and non-sealed applications.