214721-0080

Molex
538-214721-0080
214721-0080

Mfr.:

Description:
Headers & Wire Housings Header, 0.80mm Pitch8 Circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.712

Stock:
4.712 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,746 € 7,46 €
0,682 € 17,05 €
0,616 € 61,60 €
0,562 € 140,50 €
0,454 € 454,00 €
0,426 € 1.065,00 €
Full Reel (Order in multiples of 5000)
0,405 € 2.025,00 €
0,385 € 3.850,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
8 Position
0.8 mm (0.031 in)
1 Row
PCB Mount
Crimp
Right Angle
Tin
214721
Zero-Hachi
Wire-to-Board, Signal
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Colour: Black
Housing Gender: Male
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Voltage Rating: 30 V
Part # Aliases: 2147210080 02147210080
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Zero-Hachi 0.80mm Pitch Connector System

Molex Zero-Hachi 0.80mm Pitch Connector System offers a fine pitch, low-profile height and an extensive circuit range of components that address the concerns of shrinking electronic device space across industries. A dual-point contact feature enhances electrical reliability during operation. The Wire-to-Board Zero-Hachi system provides robust PCB retention with a fitting nail that protects the Connector against breakage when wires are wrenched upwards.