214719-2100

Molex
538-214719-2100
214719-2100

Mfr.:

Description:
Headers & Wire Housings Recptcl Hsng 0.80mm Ptch 10 Circuits, Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.013

Stock:
3.013 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,417 € 4,17 €
0,40 € 10,00 €
0,351 € 35,10 €
0,323 € 80,75 €
0,287 € 200,90 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
0.8 mm (0.031 in)
1 Row
Crimp
214719
Zero-Hachi
- 40 C
+ 85 C
Bulk
Brand: Molex
Housing Colour: Black
Housing Gender: Receptacle
Product Type: Headers & Wire Housings
Factory Pack Quantity: 700
Subcategory: Headers & Wire Housings
Part # Aliases: 2147192100 02147192100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Zero-Hachi 0.80mm Pitch Connector System

Molex Zero-Hachi 0.80mm Pitch Connector System offers a fine pitch, low-profile height and an extensive circuit range of components that address the concerns of shrinking electronic device space across industries. A dual-point contact feature enhances electrical reliability during operation. The Wire-to-Board Zero-Hachi system provides robust PCB retention with a fitting nail that protects the Connector against breakage when wires are wrenched upwards.