214525-2043

Molex
538-214525-2043
214525-2043

Mfr.:

Description:
Headers & Wire Housings 1.25MLP SINGLE WTW PLUG H

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Molex 214525-2041
Molex
Headers & Wire Housings 1.25mm Pitch Micro-Lock Plus Plug Crimp Housing Single Row 4 Ckts Blk

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wire Housings
Plug Housing
4 Position
1.25 mm (0.049 in)
1 Row
Crimp
214525
Micro-Lock Plus
30 AWG to 26 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Flammability Rating: UL 94 V-0
Housing Colour: Yellow
Housing Gender: Plug
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 2145252043 02145252043
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0