214429-1011

Molex
538-214429-1011
214429-1011

Mfr.:

Description:
Antennas 5G EXTERNAL ANTENNA HINGED WHT F

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Passive Antenna
698 MHz
5 GHz
Bluetooth, BLE
5G, Cellular (NBIoT, LTE)
WiFi
UWB
Whip
Blade Tilt / Swivel
1.6 dBi, 3.5 dBi, 3.6 dBi, 5.5 dBi
4 Band
Panel Mount
Connector
RP-SMA Male
698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz
171.5 mm
19.4 mm
214429
Bulk
Brand: Molex
Factory Pack Quantity: 50
Subcategory: Antennas
Part # Aliases: 2144291011 02144291011
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517790000
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.