214394-1000

Molex
538-214394-1000
214394-1000

Mfr.:

Description:
Antennas DUAL BAND WIFI ANTENNA MIMO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,02 € 18,02 €
16,39 € 163,90 €
16,02 € 400,50 €
14,17 € 1.700,40 €
13,61 € 4.083,00 €
12,91 € 6.971,40 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Outdoor Antennas
MIMO
2.4 GHz
6 GHz
Bluetooth, BLE
WiFi
Module
Puck
2.5 dBi, 2.6 dBi, 3.1 dBi, 3.4 dBi
- 40 C
+ 85 C
2 Band
Magnetic Mount
Connector
SMA Male
2.45 GHz, 5.5 GHz
77 mm
1 M Coax x 2
214394
Bulk
Brand: Molex
Cable Length: 1000 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 2143941000 02143941000
Unit Weight: 97 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

2.4GHz/5GHz Wi-Fi®/BLUETOOTH® External Antennas

Molex 2.4GHz/5GHz Wi-Fi®/BLUETOOTH® External Antennas offer high RF performance and reliability for wireless and networking applications. These off-the-shelf antennas feature single- or dual-band connectors with I-PEX, SMA-J, and RP-SMA-J mounting options in straight or hinged modes. The components support Wi-Fi, 2.4GHz, 5.8GHz, and Bluetooth technologies and mate with SMA jack or I-PEX MHF I receptacles. Molex 2.4GHz/5GHz External Antennas offer design flexibility, making them ideal for various applications, including security/surveillance, home automation, home streaming, entertainment, smart appliances, energy/utilities, wireless solutions, infrastructure, and networking.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.