214092-2030

Molex
538-214092-2030
214092-2030

Mfr.:

Description:
Headers & Wire Housings 1.00MM REC 01X03P ONEBLADE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48.994

Stock:
48.994 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,194 € 1,94 €
0,182 € 4,55 €
0,177 € 17,70 €
0,157 € 39,25 €
0,152 € 152,00 €
0,142 € 355,00 €
0,129 € 516,00 €
0,123 € 1.476,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
3 Position
1 mm (0.039 in)
1 Row
PCB Mount
Crimp
214092
OneBlade
- 40 C
+ 105 C
Bulk
Brand: Molex
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4000
Subcategory: Headers & Wire Housings
Part # Aliases: 2140922030 02140922030
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OneBlade 1.00mm-Pitch Connector System

Molex OneBlade 1.00mm-Pitch Wire-to-Board Connector System with friction lock and spacious pick-and-place area combines a simple design with speed and ease of assembly. The friction lock aids in better mating retention of the header and harness. These connectors utilise a single connector housing that can be used interchangeably as a vertical or right-angle header. A dual-function solder tab serves as both a fitting nail and solder tail, reducing the number of loose parts. A dual-point contact design offers secure electrical contact and reliability. Applications include home appliances, consumer goods, data centres and connected homes in a -40°C to +105°C temperature range.