213865-2633

Molex
538-213865-2633
213865-2633

Mfr.:

Description:
Thermistors - NTC NTC Ring Cable 3982 M3.5 75mm 10K 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.851

Stock:
1.851 Can Dispatch Immediately
Quantities greater than 1851 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,91 € 2,91 €
2,60 € 13,00 €
2,48 € 24,80 €
2,35 € 58,75 €
2,24 € 112,00 €
2,16 € 216,00 €
2,00 € 1.000,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Thermistors - NTC
RoHS:  
213865
3982 K
10 kOhms
2 %
Ring Lug
Wire Lead
- 40 C
+ 105 C
3.7 mm
75 mm
Brand: Molex
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Part # Aliases: 2138652633 02138652633
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NTC Ring Temperature Sensor Cable Assemblies

Molex NTC Ring Temperature Sensor Cable Assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and/or a Micro-Lock Plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and an operating temperature range of -40°C to +105°C or +150°C. Molex NTC Ring Temperature Sensor Cable Assemblies are suitable for ATMs, home appliances, HVAC systems, computers, and vending machines.

High-Power Cable Assemblies

Molex High-Power Cable Assemblies offer discrete wires and overmolded cables from 12AWG to 6AWG and deliver 30A to 80A current ratings. These connectors offer premium housing features that combine high power with compactness and reliability. Molex’s extensive design and manufacturing expertise can meet the unique challenges of demanding applications while ensuring high-quality connections.