213862-1637

Molex
538-213862-1637
213862-1637

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC Ring Cable 3802 M3 300mm 10K 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 4,82 €
4,28 € 21,40 €
3,85 € 38,50 €
3,58 € 89,50 €
3,42 € 171,00 €
3,28 € 328,00 €
2,99 € 1.495,00 €
2,90 € 2.900,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: NTC (Negative Temperature Coefficient) Thermistors
213862
3800 K
10 kOhms
1 %
Ring Lug
Wire Lead
- 40 C
+ 105 C
3.7 mm
300 mm
Bulk
Brand: Molex
Product Type: NTC Thermistors
Factory Pack Quantity: 1250
Subcategory: Thermistors
Type: NTC
Part # Aliases: 2138621637 02138621637
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8533409102
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Power Cable Assemblies

Molex High-Power Cable Assemblies offer discrete wires and overmolded cables from 12AWG to 6AWG and deliver 30A to 80A current ratings. These connectors offer premium housing features that combine high power with compactness and reliability. Molex’s extensive design and manufacturing expertise can meet the unique challenges of demanding applications while ensuring high-quality connections.

NTC Ring Temperature Sensor Cable Assemblies

Molex NTC Ring Temperature Sensor Cable Assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and/or a Micro-Lock Plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and an operating temperature range of -40°C to +105°C or +150°C. Molex NTC Ring Temperature Sensor Cable Assemblies are suitable for ATMs, home appliances, HVAC systems, computers, and vending machines.