213860-1633

Molex
538-213860-1633
213860-1633

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC Ring Cable 3600 M3 75mm 10K 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,98 € 3.960,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
213860
3500 K
10 kOhms
1 %
Ring Lug
Wire Lead
- 40 C
+ 150 C
3.7 mm
75 mm
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: NTC Thermistors
Factory Pack Quantity: 2000
Subcategory: Thermistors
Type: NTC
Part # Aliases: 2138601633 02138601633
Unit Weight: 1,732 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8533409102
BRHTS:
85444200
ECCN:
EAR99

High-Power Cable Assemblies

Molex High-Power Cable Assemblies offer discrete wires and overmolded cables from 12AWG to 6AWG and deliver 30A to 80A current ratings. These connectors offer premium housing features that combine high power with compactness and reliability. Molex’s extensive design and manufacturing expertise can meet the unique challenges of demanding applications while ensuring high-quality connections.

NTC Ring Temperature Sensor Cable Assemblies

Molex NTC Ring Temperature Sensor Cable Assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and/or a Micro-Lock Plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and an operating temperature range of -40°C to +105°C or +150°C. Molex NTC Ring Temperature Sensor Cable Assemblies are suitable for ATMs, home appliances, HVAC systems, computers, and vending machines.