213815-0102

Molex
538-213815-0102
213815-0102

Mfr.:

Description:
Headers & Wire Housings MEGAFIT SR FREE HANG PLUG HSG 1X2CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.151

Stock:
9.151
Can Dispatch Immediately
On Order:
8.400
Expected 7/10/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,664 € 6,64 €
0,593 € 14,83 €
0,565 € 56,50 €
0,53 € 132,50 €
0,493 € 246,50 €
0,468 € 327,60 €
0,446 € 1.248,80 €
0,432 € 2.419,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
2 Position
5.7 mm (0.224 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
Gold
213815
Mega-Fit
Wire-to-Wire, Power
- 40 C
+ 120 C
Bulk
Brand: Molex
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 26 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Plug
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 700
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 2138150102 02138150102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99