213814-1108

Molex
538-213814-1108
213814-1108

Mfr.:

Description:
Headers & Wire Housings MEGA-FIT SR PANEL MNT PLUG HSG 1X8CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 877

Stock:
877 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,946 € 9,46 €
0,832 € 20,80 €
0,823 € 82,30 €
0,822 € 246,60 €
0,702 € 737,10 €
0,68 € 1.734,00 €
0,65 € 3.315,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
Plug Housing
8 Position
5.7 mm (0.224 in)
1 Row
Panel Mount
Crimp
Straight
Pin (Male)
Gold
213814
Mega-Fit
Wire-to-Wire, Power
- 40 C
+ 120 C
Bulk
Brand: Molex
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 26 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Plug
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 2138141108 02138141108
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99