213780-0001

Molex
538-213780-0001
213780-0001

Mfr.:

Description:
Pin & Socket Connectors Sentrality 11mm Top-entry, Knurled Press-fit Socket Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.144

Stock:
1.144 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,80 € 9,80 €
8,36 € 83,60 €
7,83 € 195,75 €
7,32 € 366,00 €
6,97 € 697,00 €
6,64 € 1.660,00 €
6,31 € 2.460,90 €
6,06 € 7.090,20 €
2.730 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Sockets
1 Position
1 Row
Press Fit
Copper Alloy
Gold
600 V
350 A
213780
Tray
Sentrality
Brand: Molex
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Flammability Rating: UL 94 V-0
Housing Colour: Black
Mounting Angle: Straight
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 390
Subcategory: Pin & Socket Connectors
Part # Aliases: 2137800001 02137800001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Sentrality High-Current Interconnect System

Molex Sentrality High-Current Interconnect System features high-voltage, high-current pin and socket connectors that offer ±1.0mm radial self-alignment to mitigate tolerance stack-up issues when mating. The family consists of straight and right-angle connectors that can be mixed and matched to enable parallel, right-angle, co-planar, offset-planar, and reverse planar mating configurations. Four sizes of Molex Sentrality connectors are available: 3.4mm (75A), 6mm (120A), 8mm (200A), 11mm (350A), 16mm, 26mm, and 36mm to address a wide range of requirements. Surface mount, screw mount, threaded, and press fit pins and sockets are available to allow board-to-board, board-to-busbar, and busbar-to-busbar attach options.