213309-4800

Molex
538-213309-4800
213309-4800

Mfr.:

Description:
Crimpers / Crimping Tools Hand Crimp Tool for Micro-Fit+ and Micro-Fit CRMP TERM 26 AWG UL1007/UL1061 Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
15
Expected 6/17/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
342,60 € 342,60 €
323,34 € 1.616,70 €
314,34 € 3.143,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
Hand Crimp Tool
Micro Fit+ and Micro-Fit TPA Crimp Terminals
Brand: Molex
Product Type: Crimpers
Series: 207129
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Micro-Fit+
Part # Aliases: 2133094800 02133094800
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit Sr.™ Connectors

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More

Micro-Fit Tools

Molex Micro-Fit Tools are designed to meet many industry standards and maintain the connector manufacturer's product warranty. These Micro-Fit tools from Molex include hand crimp tools, applicators, fully automatic machines, insertion tools, and extraction tools.