213274-1102

Molex
538-213274-1102
213274-1102

Mfr.:

Description:
Heavy Duty Power Connectors 4C VT BBX POWER CONNECTOR TIN CLOSED

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 540   Multiples: 180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,92 € 3.196,80 €
5,23 € 5.648,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
213274
Brand: Molex
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 180
Subcategory: Power Connectors
Part # Aliases: 2132741102 02132741102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

PowerPlane BusBar Power Connectors

Molex PowerPlane BusBar Power Connectors deliver high-current performance and low voltage drop along with various configurations and feature options. The PowerPlane BusBar Power Connectors deliver ±1.00mm alignment to help ensure correct mating and prevent potential damage. A ±3.0mm float in vertical and horizontal directions provides ample gatherability to compensate for misalignment. The components are applicable for a wide range of power distribution applications.