213227-2011

Molex
538-213227-2011
213227-2011

Mfr.:

Description:
Headers & Wire Housings CLIKMATE1.5 DRVT SMT AU0.1 ETP 20P BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 839

Stock:
839 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
3,10 € 31,00 €
2,94 € 73,50 €
2,73 € 273,00 €
2,40 € 600,00 €
Full Reel (Order in multiples of 450)
2,32 € 1.044,00 €
1,98 € 1.782,00 €
1,84 € 4.140,00 €
1,77 € 8.761,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
Receptacle
20 Position
1.5 mm (0.059 in)
2 Row
1.5 mm (0.059 in)
SMD/SMT
Solder
Straight
Socket (Female)
Gold
213227
CLIK-Mate
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 450
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Part # Aliases: 2132272011 02132272011
Unit Weight: 1,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLIK-Mate 1.50mm Wire-to-Board Connectors

Molex CLIK-Mate 1.50mm Wire-To-Board Connectors are surface mount receptacles with right-angle or vertical alignment. The CLIK-Mate 1.50mm Connectors provide secure electrical contact, low insertion force, and mating assurance in a wide variety of configurations, circuit sizes, and current options. These 1.50mm pitch connectors are designed for applications requiring higher pin-count connectors to carry more signal lines in less space.