213227-0811

Molex
538-213227-0811
213227-0811

Mfr.:

Description:
Headers & Wire Housings CLIKMATE1.5 DRVT SMT AU0.1 ETP 8P BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.940

Stock:
1.940 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,32 € 2,32 €
1,98 € 19,80 €
1,76 € 44,00 €
1,69 € 169,00 €
1,53 € 382,50 €
Full Reel (Order in multiples of 450)
1,36 € 612,00 €
1,26 € 1.134,00 €
1,25 € 2.812,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
Receptacle
8 Position
1.5 mm (0.059 in)
2 Row
1.5 mm (0.059 in)
SMD/SMT
Solder
Straight
Socket (Female)
Gold
213227
CLIK-Mate
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 450
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Part # Aliases: 2132270811 02132270811
Unit Weight: 1,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLIK-Mate 1.50mm Wire-to-Board Connectors

Molex CLIK-Mate 1.50mm Wire-To-Board Connectors are surface mount receptacles with right-angle or vertical alignment. The CLIK-Mate 1.50mm Connectors provide secure electrical contact, low insertion force, and mating assurance in a wide variety of configurations, circuit sizes, and current options. These 1.50mm pitch connectors are designed for applications requiring higher pin-count connectors to carry more signal lines in less space.