213226-0630

Molex
538-213226-0630
213226-0630

Mfr.:

Description:
Headers & Wire Housings CLIK-Mate1.5mm SR RA SMT AU 0.38 6Ckt NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,52 € 15,20 €
1,46 € 36,50 €
1,36 € 136,00 €
1,23 € 307,50 €
1,14 € 570,00 €
Full Reel (Order in multiples of 1000)
0,989 € 989,00 €
0,92 € 1.840,00 €
0,877 € 4.385,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
6 Position
1.5 mm (0.059 in)
1 Row
SMD/SMT
Solder
Right Angle
Socket (Female)
Gold
213226
CLIK-Mate
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Part # Aliases: 2132260630 02132260630
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.