213225-0710

Molex
538-213225-0710
213225-0710

Mfr.:

Description:
Headers & Wire Housings CLIK-MATE1.5 SRVT SMT AU 0.1 7P NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.249

Stock:
3.249 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,26 € 12,60 €
1,20 € 30,00 €
1,13 € 113,00 €
1,01 € 252,50 €
0,937 € 468,50 €
Full Reel (Order in multiples of 900)
0,825 € 742,50 €
0,773 € 1.391,40 €
0,736 € 3.312,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
7 Position
1.5 mm (0.059 in)
1 Row
Straight
Gold
213225
CLIK-Mate
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 900
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Part # Aliases: 2132250710 02132250710
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99