213225-0470

Molex
538-213225-0470
213225-0470

Mfr.:

Description:
Headers & Wire Housings CLIK-MATE1.5 SRVT SMT AU 0.76 4P NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.806

Stock:
5.806
Can Dispatch Immediately
On Order:
4.400
Expected 6/4/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
2,29 € 22,90 €
2,05 € 51,25 €
1,94 € 194,00 €
1,82 € 455,00 €
1,67 € 835,00 €
Full Reel (Order in multiples of 900)
1,58 € 1.422,00 €
1,54 € 2.772,00 €
1,53 € 6.885,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
4 Position
1.5 mm (0.059 in)
1 Row
Straight
Gold
213225
CLIK-Mate
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 900
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Part # Aliases: 2132250470 02132250470
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.