213225-0230

Molex
538-213225-0230
213225-0230

Mfr.:

Description:
Headers & Wire Housings CLIK-MATE1.5 SRVT SMT AU 0.38 2P NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.821

Stock:
1.821 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,19 € 11,90 €
1,07 € 26,75 €
1,01 € 101,00 €
0,946 € 236,50 €
0,886 € 443,00 €
Full Reel (Order in multiples of 900)
0,839 € 755,10 €
0,786 € 1.414,80 €
0,767 € 3.451,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
2 Position
1.5 mm (0.059 in)
1 Row
Straight
Gold
213225
CLIK-Mate
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 900
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Part # Aliases: 2132250230 02132250230
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.