213205-0003

Molex
538-213205-0003
213205-0003

Mfr.:

Description:
Heavy Duty Power Connectors Rceptacl Assmbly RA Thru Hole 3mm,3.18mm BusBar Thickness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,33 € 6,33 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
213205
Receptacles
285 A
10 Position
Through Hole
600 VAC
Liquid Crystal Polymer (LCP)
Silver
Copper Alloy
Tray
PowerPlane
Application: Power
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Rows: 1 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 90
Subcategory: Power Connectors
Part # Aliases: 2132050003 02132050003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PowerPlane BusBar Power Connectors

Molex PowerPlane BusBar Power Connectors deliver high-current performance and low voltage drop along with various configurations and feature options. The PowerPlane BusBar Power Connectors deliver ±1.00mm alignment to help ensure correct mating and prevent potential damage. A ±3.0mm float in vertical and horizontal directions provides ample gatherability to compensate for misalignment. The components are applicable for a wide range of power distribution applications.