213069-4910

Molex
538-213069-4910
213069-4910

Mfr.:

Description:
Bench Top Tools FA2 APPLICATOR - PNEUMATIC FEED

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.179,75 € 6.179,75 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Bench Top Tools
Brand: Molex
Product Type: Bench Top Tools
Series: 213069
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 2130694910 02130694910
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8462290000
CAHTS:
8462299000
USHTS:
8462290050
JPHTS:
846229000
KRHTS:
8462299000
BRHTS:
84622900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Squba 1.8mm & 3.6mm Sealed Wire-to-Wire Connectors

Molex Squba Sealed Wire-to-Wire Connectors are a 1.80mm-pitch & 3.6mm sealed wire-to-wire connection system. Molex Squba offers an IP67 NEMA rating and carries 6.0A (1.8mm) and 14.0A (3.6mm) of current to deliver reliable power in a wide range of space-constrained applications. These 2- to 10-circuit sealed connectors offer a protected, low-profile positive latch and sealed caps with protective terminal channels. Primary lock enables 30N terminal retention. Wraparound insulation crimps provide security against seal punctures.