213028-3000

Molex
538-213028-3000
213028-3000

Mfr.:

Description:
Headers & Wire Housings CLIK-MATE 1.5 CRIMP TERM #24-26 AU 0.38

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102.972

Stock:
102.972 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
Full Reel (Order in multiples of 15000)
0,059 € 885,00 €
0,057 € 1.710,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Crimp
Gold
213028
CLIK-Mate
26 AWG to 24 AWG
Reel
Cut Tape
Brand: Molex
Contact Material: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 15000
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Part # Aliases: 2130283000 02130283000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99