212725-2030

Molex
538-212725-2030
212725-2030

Mfr.:

Description:
Headers & Wire Housings MicroOne 3CKT TPA2.0Retainer Gray GW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.892

Stock:
27.892 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,105 € 1,05 €
0,095 € 2,38 €
0,089 € 8,90 €
0,08 € 20,00 €
0,069 € 138,00 €
0,068 € 408,00 €
0,065 € 650,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Accessories
3 Position
2 mm (0.079 in)
1 Row
212725
Micro-One
- 40 C
+ 105 C
Accessory Type: Terminal Position Assurance (TPA)
Brand: Molex
Housing Colour: Gray
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Part # Aliases: 02127252030 2127252030
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8536901900
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-One Wire-to-Board Connectors with ISL

Molex Micro-One Wire-to-Board Connectors with Integrated Independent Secondary Lock (ISL) ensure proper terminal insertion and prevent accidental back-outs. These features allow the Micro-One Wire-to-Board Connectors to achieve secure electrical contact and improved mating retention in high-vibration applications. The series features a 2mm pitch low-profile design and high-reliability UL/CSA-certified connectors. Molex Micro-One with ISL offers 250V maximum voltage, 4A maximum current, and 30 cycles minimum durability.