212528-0211

Molex
538-212528-0211
212528-0211

Mfr.:

Description:
Headers & Wire Housings Micro-Fit+ Versa Color RA Header Thru Hole Dual Row 2 Ckts (Au) GloWire Nat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5412   Multiples: 5412
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 5.736,72 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
PCB Receptacle
2 Position
3 mm (0.118 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Socket (Female)
Gold
3.18 mm (0.125 in)
212528
Micro-Fit+
Wire-to-Board, Power
- 40 C
+ 105 C
Tray
Brand: Molex
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 12 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC/DC
Part # Aliases: 2125280211 02125280211
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.

Micro-Fit+ Versa Connectors

Molex Micro-Fit+ Versa Connectors feature a 3mm pitch for space-constrained applications and a broad variety of design options, including polarization. These connectors are available in four colors: natural, blue, red, and yellow. Each color offers different keying to prevent mismating, which can cause terminal damage and production inefficiencies. The Micro-Fit+ Versa series is designed to enable ease of work, reduce operator fatigue during assembly, and withstand high-vibration environments. The connectors offer glow wire capability, a 13A maximum current, and a -40°C to +105°C operating temperature range. Molex Micro-Fit+ Versa Connectors are ideal for automotive, medical, telecommunications/networking, and consumer applications.