212520-1012

Molex
538-212520-1012
212520-1012

Mfr.:

Description:
Headers & Wire Housings MiniFitMax Vrt Hdr DR 12Ckt Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.766

Stock:
1.766 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,80 € 28,00 €
2,53 € 63,25 €
2,43 € 243,00 €
2,26 € 565,00 €
2,24 € 1.120,00 €
2,13 € 1.533,60 €
2,00 € 5.760,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
12 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
PCB Mount
Solder Pin
Straight
Socket (Female)
Tin
212520
Mini-Fit Max
- 40 C
+ 105 C
Tray
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 20 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 720
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 2125201012 02125201012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit Max Connectors

Molex Mini-Fit Max Connectors provide a 20.5A current in a compact package and feature a robust tangless terminal design with a TPA-capable receptacle. These design features help ensure the terminals are fully seated in their housing and provide safety for the terminals during packing and assembly insertion. Molex Mini-Fit Max Connectors are ideal for use in a variety of telecommunications/networking, industrial, home appliance and commercial vehicle applications.

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9A and 13A, respectively. Blind-mating and terminal-position assurance (TPA) options provide a versatile connector system for a wide range of applications. Typical applications for these Molex connectors include telecommunications / networking, industrial, home appliances, medical, and automotive.