212516-1006

Molex
538-212516-1006
212516-1006

Mfr.:

Description:
Heavy Duty Power Connectors MINI-FIT MAX 6CKT TPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.230

Stock:
2.230 Can Dispatch Immediately
Quantities greater than 2230 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,538 € 5,38 €
0,48 € 12,00 €
0,457 € 45,70 €
0,408 € 102,00 €
0,381 € 381,00 €
0,357 € 892,50 €
0,34 € 1.700,00 €
0,333 € 3.330,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
212516
Accessories
Terminal Position Assurance (TPA)
6 Position
Nylon
Bulk
Mini-Fit Max
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2500
Subcategory: Power Connectors
Part # Aliases: 2125161006 02125161006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit Max Connectors

Molex Mini-Fit Max Connectors provide a 20.5A current in a compact package and feature a robust tangless terminal design with a TPA-capable receptacle. These design features help ensure the terminals are fully seated in their housing and provide safety for the terminals during packing and assembly insertion. Molex Mini-Fit Max Connectors are ideal for use in a variety of telecommunications/networking, industrial, home appliance and commercial vehicle applications.