212330-9200

Molex
538-212330-9200
212330-9200

Mfr.:

Description:
Antennas

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Vehicle Antennas
Dipole
2.4 GHz
7.125 GHz
Bluetooth
WiFi
PCB Trace
T-Bar Flex
3.2 dBi, 3.9 dBi, 5.3 dBi
50 Ohms
2 W
- 40 C
+ 105 C
3 Band
Adhesive Mount
Connector
MHF-1
70 mm
20 mm
1.13 mm
212330
Brand: Molex
Cable Length: 200 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 2.4 GHz to 7.125 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 2123309200 02123309200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Models

Product Catalogs

Specification Sheets

Automotive-Grade Monopole Low-Profile Antennas

Molex Automotive-Grade Wi-Fi6E, UWB, and Cellular Monopole Low-Profile Antennas offer high RF performance and reliability for in-vehicle connectivity applications. These antennas are available in various configurations, have double-sized adhesive on the back and a poly-flexible top, and connect with a micro-coaxial cable. Upon removal of its tape liner, the antenna can be applied anywhere within the device chassis. The I-PEX connector at the extreme end of the antenna is secured to the application’s radio. These dual-band antennas have up to 5.3dBi peak gain and 80% efficiency, providing strong and stable wireless connections. Molex Automotive-Grade Wi-Fi6E, UWB, and Cellular Monopole Low-Profile Antennas applications include automotive, Wi-Fi/BLUETOOTH® devices, cellular connectivity, commercial vehicles, and networking devices.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.