212209-2021

Molex
538-212209-2021
212209-2021

Mfr.:

Description:
Headers & Wire Housings CP3.3 Rcp Hsg 3.30mm DR PsLck GW 2Ckt Bl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.071

Stock:
7.071 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7071 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,334 € 3,34 €
0,298 € 7,45 €
0,27 € 27,00 €
0,249 € 49,80 €
0,238 € 238,00 €
0,224 € 582,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
2 Position
3.3 mm (0.13 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
212209
CP-3.3
Wire-to-Board, Power
- 40 C
+ 105 C
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 6 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 500 VAC/DC
Part # Aliases: 2122092021 02122092021
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99

CP-3.3 Wire-to-Board Connectors

Molex CP-3.3 Wire-to-Board Connectors offer a 300V voltage rating, 8.5A maximum current, and 1000MΩ insulation resistance. CP-3.3 connectors feature color-coded plugs and receptacles, two terminal position assurance (TPA) retainers, and kinked solder tails. The color-coded design helps prevent mis-mating and speeds up the assembly process. Molex CP-3.3 Wire-to-Board Connectors are ideal for industrial automation, automotive, medical, and consumer applications.

CP-3.3 Wire-to-Wire Connector System

Molex CP-3.3 Wire-to-Wire Connector System leverages full keying and color-pairing features to enhance user safety while preventing moisture seepage in consumer electronics, white goods, industrial, and medical applications. The CP-3.3 Wire-to-Wire Connector System features single-row or dual-row configurations that is fully polarized with color-coded plug and receptacle housings to ensure fool-proof mating of the wired assembly. These connectors offer a 500V maximum rating in a -40°C to +105°C operating temperature range with maximum current ranges of 2.5A to 7.5A for single-row configurations and 2.0A to 7.0A for dual-row configurations.