212134-0002

Molex
538-212134-0002
212134-0002

Mfr.:

Description:
Headers & Wire Housings Pico-EZMate Plus1.0 PlugAssy ETP LH 2Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38.914

Stock:
38.914 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,476 € 4,76 €
0,404 € 40,40 €
0,361 € 90,25 €
0,344 € 344,00 €
0,327 € 817,50 €
Full Reel (Order in multiples of 7000)
0,298 € 2.086,00 €
0,285 € 3.990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
2 Position
1 mm (0.039 in)
1 Row
Solder
Straight
Gold
212134
Pico-EZmate Plus
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Copper Alloy
Country of Assembly: JP
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2.8 A
Housing Colour: Black
Housing Gender: Plug
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 7000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Part # Aliases: 2121340002 02121340002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Pico-EZmate Plus 1.00mm-Pitch Connector System

The Molex Pico-EZmate Plus 1.00mm-Pitch Connector System delivers high performance in a low-profile height, improved withdrawal force, and a current rating of up to 2.8A. Features include polarisation keys to prevent mismating, a low-halogen polyamide material, and thicker housing sidewalls. The connectors are ideal for automated assembly processes in tight-spaced applications within the consumer, home appliance, data centre, mobile device and medical markets.