21049-0254

Molex
538-21049-0254
21049-0254

Mfr.:

Description:
FFC / FPC Jumper Cables 1.25MM FFC JUMPER 210490254

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
18 Conductor
1.25 mm
305 mm
1.2 A
30 V
21049
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 0210490254
Unit Weight: 6,327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Molex Premo-Flex FFC Jumpers

Molex is replacing low temperature 80 degC, 30V AC product with
high temperature 105 degC, 60V AC product in order to meet REACH
regulation concerning Substances of Very High Concern (SVHC).
All of the low temperature standard or special FFC parts made
with this type of insulating material are concerned products and
will be obsoleted. Please note that the high temperature tape is
qualified for applications and serves as a replacement.

Old Molex New High-Temp
Series Molex Series
21020 15266
21039 15267
21049 15268

Please contact a Mouser Technical Sales Representative for
further information.

5-0614-20

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544492000
JPHTS:
854449091
BRHTS:
85444900
ECCN:
EAR99